1-1744158-8 | TE Connectivity
Connector, 18 pole, pitch 3.96 mm, straight, natural, 1-1744158-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available in 12 Days: 10,993 pcs. - if ordered today
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7497 €
650 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 1-1744158-8, TE Connectivity
Rectangular connector housing, Wire-to-Board, 18 Position, 3.96 mm centerline, 1 Row, Nylon 66/6, Receptacle, Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 18 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |