1-1744036-0 | TE Connectivity

Socket header, 10 pole, pitch 5.08 mm, straight, natural, 1-1744036-0

Order No.: 34P7218
EAN: 4099889914504
MPN:
1-1744036-0
1-1744036-0 TE Connectivity PCB Connection Systems Image 1
1-1744036-0 TE Connectivity PCB Connection Systems Image 2
1-1744036-0 TE Connectivity PCB Connection Systems Image 3
1-1744036-0 TE Connectivity PCB Connection Systems Image 4
1-1744036-0 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available in 12 Days: 1,864 pcs. - if ordered today
Total Price:
267.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.5355 €

PCB Connection System, 1-1744036-0, TE Connectivity

Wire-to-Board, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 10
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 5.08 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes