1-1740556-2 | TE Connectivity

Pin header, 12 pole, pitch 2.54 mm, straight, black, 1-1740556-2

Order No.: 71P0784
EAN: 4099891716912
MPN:
1-1740556-2
Series: AMPMODU
1-1740556-2 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available in 5 Days: 3,328 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3324 €
50 pcs.
2.0944 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 1-1740556-2, TE Connectivity

PCB Mount header, Vertical, Board-to-Board, 12 Position, 2.54 mm centerline, Breakaway, Tin, Through Hole-Solder, Signal.

Technical specifications
Colour black
Type of locking Yes
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 12 pole
Version pin header
Additional parts equipped
Orientation straight
Connection solder connection
Contact type pin
Number of rows 2
Logistics
Country of origin PL
Customs tariff number 85442000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes