1-1740533-4 | TE Connectivity

Socket header, 4 pole, pitch 5 mm, angled, natural, 1-1740533-4

Order No.: 35P3950
EAN: 4099889931990
MPN:
1-1740533-4
Series: RAST 2.5
1-1740533-4 TE Connectivity PCB Connection Systems Image 1
1-1740533-4 TE Connectivity PCB Connection Systems Image 2
1-1740533-4 TE Connectivity PCB Connection Systems Image 3
1-1740533-4 TE Connectivity PCB Connection Systems Image 4
1-1740533-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,759.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3696 pcs.
0.4760 €

Socket, 1-1740533-4, TE Connectivity

Connector System: Wire-to-Board, Connector & Housing Type: Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 4, Number of Rows: 1, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 250 V, Keying Between Cavity Locations: 2&3, Contact Base Material: CuNiSi, Contact Current Rating (Max): 6 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), PCB Mount Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Entry Configuration: One End Open, Centerline (Pitch): 5 mm, Housing Color: Natural, Housing Material: PA 6 GF, Wire Size: 0.35 -0.75 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power, UL Flammability Rating: UL 94V-0, Packaging Method: Tray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection IDC connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes