1-1734595-2 | TE Connectivity
Pin header, 12 pole, pitch 1 mm, straight, ivory, 1-1734595-2
Order No.: 71P0770
MPN:
1-1734595-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Mount header, 1-1734595-2, TE Connectivity
The 1-1734595-2 offers vertical and horizontal (Right angle) connector mounting for versatility, and the square-peg technology enables product compatibility with industry standard products.
Features
- Polarized
- Square termination post
- Provides design flexibility
- Prevents stubbing contacts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 1 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | nickel-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | ivory |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |