1-1734101-4 | TE Connectivity
Socket header, 160 pole, pitch 1.27 mm, straight, black, 1-1734101-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4835 € *
Available in 12 Days: 63 pcs. - if ordered today
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4835 €
5 pcs.
10.9004 €
10 pcs.
10.1864 €
25 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount receptacle, 1-1734101-4, TE Connectivity
PCB Mount receptacle, Vertical, Board-to-Board, 160 Position, 1.27 mm Centerline, Gold Flash, Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 160 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |