1-1734100-6 | TE Connectivity
Pin header, 160 pole, pitch 1.27 mm, straight, black, 1-1734100-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8393 € *
Available in 12 Days: 1,204 pcs. - if ordered today
Total Price:
14.84 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8393 €
5 pcs.
14.0777 €
10 pcs.
13.1614 €
25 pcs.
12.0071 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 1-1734100-6, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 160 Position, 1.27 mm Centerline, Fully shrouded, Gold Flash.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 160 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |