1-1586863-2 | TE Connectivity
Pin header, 12 pole, pitch 4.19 mm, angled, white, 1-1586863-2
Order No.: 71P0592
EAN: 4099891716592
MPN:
1-1586863-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Available in 12 Days: 394 pcs. - if ordered today
Rectangular connector, 1-1586863-2, TE Connectivity
Standard rectangular aonnectors, Connector assembly, Plug, Mating alignment, Keyed mating alignment type, Mating retention, Wire-to-Board, Tin.
Applications
- Air conditioning
- Dishwasher
- Dryers
- Ovens
- Refrigerators
- Washing Machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 4.19 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |