1-1586862-8 | TE Connectivity
Plug housing, 18 pole, pitch 4.2 mm, straight, white, 1-1586862-8
Order No.: 71P0591
EAN: 4099891716585
MPN:
1-1586862-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available in 12 Days: 1,568 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
25 pcs.
0.5950 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 1-1586862-8, TE Connectivity
Rectangular connector housings, Wire-to-Wire, 18 Position, 4.2 mm Centerline, 2 Row, Polyamide, Plug, Pin, Wire & Cable.
Applications
- Air conditioning
- Dishwasher
- Dryers
- Ovens
- Refrigerators
- Washing Machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 18 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |