1-1586683-0 | TE Connectivity
Pin header, 15 pole, pitch 6.35 mm, straight, white, 1-1586683-0
Order No.: 35P4876
EAN: 4099889935295
MPN:
1-1586683-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0583 €
25 pcs.
2.8560 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-1586683-0, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 15 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon
- Housing Color: white
- Orientation: straight
- Number of positions: 15
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 12 A
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm [0.25 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | socket | |
| Pin number | 15 pole | |
| Grid | 6.35 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | pre-tinned | |
| Connection plating | pre-tinned | |
| Rated voltage | 600 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Breakable | No | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |