1-1565994-3 | TE Connectivity
Connector, 3 pole, pitch 2 mm, angled, black, 1-1565994-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Available in 12 Days: 3,010 pcs. - if ordered today
PCB Header, 1-1565994-3, TE Connectivity
PCB Mount header, Right angle, Wire-to-Board, 3 Position, 2 mm Centerline, Partially shrouded, Gold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2 mm | |
| Connection | SMD | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 32 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |