1-1565081-2 | TE Connectivity
Plug housing, 2 pole, pitch 3.5 mm, straight, red, 1-1565081-2
Order No.: 34P8802
EAN: 4099889916515
MPN:
1-1565081-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: 22 Weeks
PCB Connection System, 1-1565081-2, TE Connectivity
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: PA 66
- Housing Color: red
- Number of positions: 2
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Centerline (Pitch): 3.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |