1-1554590-0 | TE Connectivity

Pin header, 20 pole, pitch 2 mm, straight, black, 1-1554590-0

Order No.: 71P0563
EAN: 4099891716394
MPN:
1-1554590-0
Series: Dynamic 1000
1-1554590-0 TE Connectivity PCB Connection Systems Image 1
1-1554590-0 TE Connectivity PCB Connection Systems Image 2
1-1554590-0 TE Connectivity PCB Connection Systems Image 3
1-1554590-0 TE Connectivity PCB Connection Systems Image 4
1-1554590-0 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
3.1416 €

Pin header, 1-1554590-0, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 20 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes