1-1470107-2 | TE Connectivity

Socket housing, 12 pole, pitch 2 mm, straight, white, 1-1470107-2

Order No.: 36P9975
EAN: 4099889951028
MPN:
1-1470107-2
1-1470107-2 TE Connectivity PCB Connection Systems Image 1
1-1470107-2 TE Connectivity PCB Connection Systems Image 2
1-1470107-2 TE Connectivity PCB Connection Systems Image 3
1-1470107-2 TE Connectivity PCB Connection Systems Image 4
1-1470107-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1595 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,072.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
13000 pcs.
0.1595 €

PCB Connection System, 1-1470107-2, TE Connectivity

Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: white
  • Number of positions: 12
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 2 mm [0.0786 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 12 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 100 V
Rated current 3 A
Additional parts unequipped
Number of rows 2
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85389091
Country of origin AT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes