1-1410271-6 | TE Connectivity

Pin header, 4 pole, pitch 3.6 mm, angled, black, 1-1410271-6

Order No.: 36P9548
EAN: 4099889950502
MPN:
1-1410271-6
1-1410271-6 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0051 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,836.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
108 pcs.
17.0051 €

PCB Connection System, 1-1410271-6, TE Connectivity

Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 20 A
  • Centerline (Pitch): 3.6 mm
  • PCB Mount Retention: With
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.6 mm
Connection press-fit
Orientation angled
Type of locking No
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes