2-2322423-4 | TE Connectivity
Network cable, M12-plug, straight to M12-plug, angled, Cat 7, S/FTP, 12.5 m, blue, 2-2322423-4
Order No.: 71P5995
EAN: 4099891647513
MPN:
2-2322423-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
607.2570 € *
Available in 12 Days: 7 pcs. - if ordered today
Total Price:
607.26 € *
Price list
Quantity
Price per unit*
1 pcs.
607.2570 €
2 pcs.
595.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Network cable, 2-2322423-4, TE Connectivity
The 2-2322423-4 is a pre-assembled cable assembly that can reduce installation time and fits heavy industrial applications. This product with it's ruggedized design and contacts, can withstand severe shocks and vibrations. The unique crimped cable strain relief eliminates conductor breakage and ultimately system failure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12-plug, angled | |
| Cable length | 12.5 m | |
| Colour | blue | |
| Category | Cat 7 | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 24 | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |