1-2317142-2 | TE Connectivity
Network cable, M12-plug, straight to M12-plug, straight, Cat 6A, S/FTP, 1.5 m, blue, 1-2317142-2
Order No.: 71P1573
EAN: 4099891646837
MPN:
1-2317142-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.3560 € *
Available in 12 Days: 5 pcs. - if ordered today
Total Price:
181.36 € *
Price list
Quantity
Price per unit*
1 pcs.
181.3560 €
3 pcs.
170.7769 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable assembly, 1-2317142-2, TE Connectivity
The 1-2317142-2 has a ruggedized design so the cable can withstand severe shocks and vibrations. It delivers the best data speed that allows the cable to be used in confined areas. The unique crimped cable strain relief eliminates conductor breakage and ultimately system failure. At the same time, the crimping system creates a tamper proof installation, eliminating accidental opening of the connector.
Features
- Pre-assembled cable assembly
- Fire and smoke compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12-plug, straight | |
| Cable length | 1.5 m | |
| Colour | blue | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 24 | |
| Halogen free | No | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |