Y5015-000000100154 | TE Connectivity
Circular connector, 60 pole, crimp connection, bayonet locking, straight, Y5015-000000100154
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.3005 € *
Available in 12 Days: 30 pcs. - if ordered today
Total Price:
209.20 € *
Price list
Quantity
Price per unit*
4 pcs.
52.3005 €
9 pcs.
51.3247 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, Y5015-000000100154, TE Connectivity
The Y5015-000000100154 features stainless steel pins at critical wear points of the cam tracks of all receptacle shells, to protect from wear inflicted by continuous mating/de-mating and vibration.
Features
- When mated and used with appropriate sealed backshell is IP67 rated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 60 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Shell Material | aluminum alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |