Y5015-000000100141 | TE Connectivity
Circular connector, 37 pole, crimp connection, bayonet locking, straight, Y5015-000000100141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2367 € *
Available in 12 Days: 54 pcs. - if ordered today
Total Price:
199.42 € *
Price list
Quantity
Price per unit*
6 pcs.
33.2367 €
14 pcs.
32.6298 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, Y5015-000000100141, TE Connectivity
The Y5015-000000100141 has a dynamic sealing ring and individual wire seal grommet. When mated and used with appropriate sealed backshell is IP67 rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 37 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Shell Material | aluminum alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |