Y5015-000000100131 | TE Connectivity
Circular connector, 7 pole, crimp connection, bayonet locking, straight, Y5015-000000100131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3700 € *
Available in 12 Days: 37 pcs. - if ordered today
Total Price:
218.96 € *
Price list
Quantity
Price per unit*
8 pcs.
27.3700 €
17 pcs.
26.8702 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, Y5015-000000100131, TE Connectivity
The Y5015-000000100131 has a dynamic sealing ring and individual wire seal grommet. When mated and used with appropriate sealed backshell is IP67 rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Shell Material | aluminum alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |