Y5015-000000100122 | TE Connectivity
Circular connector, 6 pole, crimp connection, bayonet locking, straight, Y5015-000000100122
Unit Price (€ / pc.)
26.1443 € *
Available in 5 Days: 12 pcs. - if ordered today
Circular connector, Y5015-000000100122, TE Connectivity
The Y5015-000000100122 features stainless steel pins at critical wear points of the cam tracks of all receptacle shells, to protect from wear inflicted by continuous mating/de-mating and vibration.
Features
- When mated and used with appropriate sealed backshell is IP67 rated
Technical specifications
Type of locking | bayonet locking | |
Assembly | panel mounting | |
Contact connection | crimp connection | |
Pin number | 6 pole | |
Version | socket | |
Shell Material | aluminum alloy | |
Orientation | straight |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |