Y5015-000000100024 | TE Connectivity
Circular connector, 19 pole, crimp connection, bayonet locking, straight, Y5015-000000100024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.0462 € *
Available in 12 Days: 21 pcs. - if ordered today
Total Price:
252.18 € *
Price list
Quantity
Price per unit*
4 pcs.
63.0462 €
8 pcs.
61.8800 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, Y5015-000000100024, TE Connectivity
The Y5015-000000100024 features stainless steel pins at critical wear points of the cam tracks of all receptacle shells, to protect from wear inflicted by continuous mating/de-mating and vibration.
Features
- When mated and used with appropriate sealed backshell is IP67 rated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| Shell Material | aluminum alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |