Y5015-000000100015 | TE Connectivity
Circular connector, 8 pole, crimp connection, bayonet locking, straight, Y5015-000000100015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.1248 € *
Available in 12 Days: 7 pcs. - if ordered today
Circular connector, Y5015-000000100015, TE Connectivity
The Y5015-000000100015 has a dynamic sealing ring and individual wire seal grommet. When mated and used with appropriate sealed backshell is IP67 rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| Shell Material | aluminum alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |