Y5015-000000100008 | TE Connectivity

Circular connector, 5 pole, crimp connection, bayonet locking, straight, Y5015-000000100008

Order No.: 72P4135
EAN: 4099891711269
MPN:
Y5015-000000100008
Series: CIRH
Y5015-000000100008 TE Connectivity Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.9582 € *
Available in 12 Days: 7 pcs. - if ordered today
Total Price:
224.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
44.9582 €

Circular connector, Y5015-000000100008, TE Connectivity

The Y5015-000000100008 features stainless steel pins at critical wear points of the cam tracks of all receptacle shells, to protect from wear inflicted by continuous mating/de-mating and vibration.

Features

  • When mated and used with appropriate sealed backshell is IP67 rated
Technical specifications
Filter Property Value
Version socket
Pin number 5 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly cable assembly
Shell Material aluminum alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes