Y5015-000000100005 | TE Connectivity
Circular connector, 3 pole, crimp connection, bayonet locking, straight, Y5015-000000100005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3168 € *
Available in 12 Days: 30 pcs. - if ordered today
Total Price:
206.58 € *
Price list
Quantity
Price per unit*
5 pcs.
41.3168 €
12 pcs.
40.5433 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, Y5015-000000100005, TE Connectivity
The Y5015-000000100005 has a dynamic sealing ring and individual wire seal grommet. When mated and used with appropriate sealed backshell is IP67 rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| Shell Material | aluminum alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |