Y5015-000000010669 | TE Connectivity

Circular connector, 60 pole, crimp connection, bayonet locking, straight, Y5015-000000010669

Order No.: 72P4124
EAN: 4099891711153
MPN:
Y5015-000000010669
Series: CIR
Y5015-000000010669 TE Connectivity Other Circular Connectors Image 1
Y5015-000000010669 TE Connectivity Other Circular Connectors Image 2
Y5015-000000010669 TE Connectivity Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
51.6222 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
206.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
51.6222 €

Circular connector, Y5015-000000010669, TE Connectivity

Fixed, Rear mount pin connector, Number of positions: 60, Power & Signal, Cable-to-Cable/Wire-to-Wire, Panel mount, Black.

Technical specifications
Filter Property Value
Type of locking bayonet locking
Assembly panel mounting
Contact connection crimp connection
Pin number 60 pole
Version socket
Shell Material aluminum alloy
Orientation straight
Logistics
Property Value
Country of origin GB
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes