Y5015-000000007846 | TE Connectivity
Circular connector, 13 pole, crimp connection, bayonet locking, straight, Y5015-000000007846
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.1275 € *
Available in 12 Days: 45 pcs. - if ordered today
Total Price:
204.38 € *
Price list
Quantity
Price per unit*
3 pcs.
68.1275 €
7 pcs.
66.8542 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, Y5015-000000007846, TE Connectivity
Free, Pin connector, Number of positions: 13, Power & Signal, Cable-to-Cable/Wire-to-Wire, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 13 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| Shell Material | aluminum alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |