Y5015-000000007836 | TE Connectivity
Circular connector, 13 pole, crimp connection, bayonet locking, straight, Y5015-000000007836
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3517 € *
Available in 12 Days: 38 pcs. - if ordered today
Total Price:
216.76 € *
Price list
Quantity
Price per unit*
5 pcs.
43.3517 €
11 pcs.
42.5425 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, Y5015-000000007836, TE Connectivity
Fixed, Rear mount socket connector, Number of positions: 13, Power & Signal, Cable-to-Cable/Wire-to-Wire, Panel mount, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 13 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Shell Material | aluminum alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |