T4171310505-001 | TE Connectivity
Other round connector, T4171310505-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0325 € *
Available in 12 Days: 154 pcs. - if ordered today
Circular connector, T4171310505-001, TE Connectivity
Standard circular connector, Wire-to-Panel, 5 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.34-0.5 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |