T4171310503-001 | TE Connectivity

Other round connector, T4171310503-001

Order No.: 72P4019
EAN: 4099891710880
MPN:
T4171310503-001
Series: M12
T4171310503-001 TE Connectivity Other Circular Connectors Image 1
T4171310503-001 TE Connectivity Other Circular Connectors Image 2
T4171310503-001 TE Connectivity Other Circular Connectors Image 3
T4171310503-001 TE Connectivity Other Circular Connectors Image 4
T4171310503-001 TE Connectivity Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4478 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
11.45 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4478 €
5 pcs.
10.8528 €
10 pcs.
10.1507 €
25 pcs.
9.2582 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, T4171310503-001, TE Connectivity

Standard circular connector, Wire-to-Panel, 3 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.

Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.34-0.5 mm²
Pin number 3 pole
Orientation straight
Assembly panel mounting
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No