T4171210405-001 | TE Connectivity
Other round connector, T4171210405-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4244 € *
Available in 12 Days: 269 pcs. - if ordered today
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
5 pcs.
9.8889 €
10 pcs.
9.2463 €
25 pcs.
8.4371 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, T4171210405-001, TE Connectivity
Standard circular connector, Wire-to-Panel, 5 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.34-0.5 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |