T4171210404-001 | TE Connectivity

Other round connector, T4171210404-001

Order No.: 72P4009
EAN: 4099891710781
MPN:
T4171210404-001
Series: M12
T4171210404-001 TE Connectivity Other Circular Connectors Image 1
T4171210404-001 TE Connectivity Other Circular Connectors Image 2
T4171210404-001 TE Connectivity Other Circular Connectors Image 3
T4171210404-001 TE Connectivity Other Circular Connectors Image 4
T4171210404-001 TE Connectivity Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2927 € *
Available in 12 Days: 107 pcs. - if ordered today
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
5 pcs.
11.6501 €
10 pcs.
10.9004 €
25 pcs.
9.9365 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, T4171210404-001, TE Connectivity

Standard circular connector, Wire-to-Panel, 4 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.34-0.5 mm²
Pin number 4 pole
Orientation straight
Assembly panel mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No