T4171130012-001 | TE Connectivity
Circular connector, 12 pole, screw locking, straight, T4171130012-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6917 € *
Available in 12 Days: 80 pcs. - if ordered today
Total Price:
26.69 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6917 €
2 pcs.
24.9662 €
5 pcs.
23.4549 €
10 pcs.
21.8008 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, T4171130012-001, TE Connectivity
Standard circular connector, Wire-to-Panel, 12 Position, Sealable, Wire & Cable, Signal, Panel mount, Reverse gender, Nickel, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |