T4171110503-001 | TE Connectivity
Circular connector, 3 pole, screw locking, straight, T4171110503-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4478 € *
Available in 12 Days: 127 pcs. - if ordered today
Total Price:
11.45 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4478 €
5 pcs.
10.8528 €
10 pcs.
10.1507 €
25 pcs.
9.2582 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, T4171110503-001, TE Connectivity
Standard circular connector, Wire-to-Panel, 3 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.34-0.5 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |