T4145435041-001 | TE Connectivity
Circular connector, 4 pole, solder connection, screw locking, angled, T4145435041-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3165 € *
Available in 12 Days: 155 pcs. - if ordered today
Total Price:
12.32 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3165 €
5 pcs.
11.6739 €
10 pcs.
10.9242 €
25 pcs.
9.9603 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, T4145435041-001, TE Connectivity
Standard circular connector, Wire-to-Board, 4 Position, Sealable, Panel mount, Nickel, Brass, B Polarization code, Polyamide GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |