T4145415051-001 | TE Connectivity

Circular connector, 5 pole, solder connection, angled, T4145415051-001

Order No.: 72P3931
MPN:
T4145415051-001
Series: M12
T4145415051-001 TE Connectivity Other Circular Connectors Image 1
T4145415051-001 TE Connectivity Other Circular Connectors Image 2
T4145415051-001 TE Connectivity Other Circular Connectors Image 3
T4145415051-001 TE Connectivity Other Circular Connectors Image 4
T4145415051-001 TE Connectivity Other Circular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
8.1872 € *
Available in 5 Days: 1,090 pcs. - if ordered today
Total Price:
163.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
8.1872 €

Circular connector, T4145415051-001, TE Connectivity

Standard circular connector, Wire-to-Board, 5 Position, Sealable, Panel mount, Nickel, Brass, B Polarization code, Polyamide GF.

Technical specifications
Filter Property Value
Version socket
Pin number 5 pole
Orientation angled
Contact connection solder connection
Assembly panel mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No