T4143512041-000 | TE Connectivity

Circular connector, 4 pole, solder connection, screw locking, straight, T4143512041-000

Order No.: 72P3924
EAN: 4099891710484
MPN:
T4143512041-000
Series: M12
T4143512041-000 TE Connectivity Other Circular Connectors Image 1
T4143512041-000 TE Connectivity Other Circular Connectors Image 2
T4143512041-000 TE Connectivity Other Circular Connectors Image 3
T4143512041-000 TE Connectivity Other Circular Connectors Image 4
T4143512041-000 TE Connectivity Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4736 € *
Available in 12 Days: 75 pcs. - if ordered today
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
6.4736 €

Circular connector, T4143512041-000, TE Connectivity

Standard circular connector, Wire-to-Panel, 4 Position, Sealable, Printed circuit board, Signal, Nickel, Brass, D Polarization code.

Technical specifications
Filter Property Value
Version socket
Pin number 4 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back
Substance description Lead