T4140L12041-000 | TE Connectivity
Circular connector, 4 pole, solder connection, straight, T4140L12041-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Available in 12 Days: 687 pcs. - if ordered today
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
5 pcs.
8.2943 €
10 pcs.
7.7588 €
25 pcs.
7.0686 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, T4140L12041-000, TE Connectivity
Standard circular connector, Wire-to-Panel, 4 Position, Sealable, Printed circuit board, Power, Panel mount, Nickel, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | LCP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |