T4130412031-000 | TE Connectivity

Circular connector, 3 pole, solder cup, screw locking, straight, T4130412031-000

Order No.: 72P3841
EAN: 4099891709730
MPN:
T4130412031-000
Series: M12
T4130412031-000 TE Connectivity Other Circular Connectors Image 1
T4130412031-000 TE Connectivity Other Circular Connectors Image 2
T4130412031-000 TE Connectivity Other Circular Connectors Image 3
T4130412031-000 TE Connectivity Other Circular Connectors Image 4
T4130412031-000 TE Connectivity Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5450 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
6.0809 €
25 pcs.
5.6763 €
50 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, T4130412031-000, TE Connectivity

Standard circular connector, Wire-to-Panel, 3 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Brass.

Technical specifications
Filter Property Value
Version plug
Pin number 3 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No