T4113502031-000 | TE Connectivity
Circular connector, 3 pole, screw connection, screw locking, angled, T4113502031-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1753 € *
Available in 12 Days: 190 pcs. - if ordered today
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
5 pcs.
7.7588 €
10 pcs.
7.2590 €
25 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, T4113502031-000, TE Connectivity
Standard circular connector, Wire-to-Wire, 3 Position, Sealable, Wire & Cable, Signal, PBT, D Polarization code, Polyamide 66 GF25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.2-0.82 mm² | |
| Pin number | 3 pole | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |