T4112011081-000 | TE Connectivity
Circular connector, 8 pole, screw connection, screw locking, angled, T4112011081-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4109 € *
Available in 12 Days: 216 pcs. - if ordered today
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
5 pcs.
13.6612 €
10 pcs.
12.7806 €
25 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, T4112011081-000, TE Connectivity
Standard circular connector, Wire-to-Wire, 8 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, A Polarization code.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.2-0.82 mm² | |
| Pin number | 8 pole | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |