T4111002051-000 | TE Connectivity
Plug, 5 pole, screw connection, screw locking, straight, T4111002051-000
Order No.: 38P6655
EAN: 4099889721492
MPN:
T4111002051-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6747 € *
Available in 12 Days: 247 pcs. - if ordered today
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
5 pcs.
9.1749 €
10 pcs.
8.5799 €
25 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular Metric Connector, T4111002051-000, TE Connectivity
M12 Connector, standard circular connector, Wire-to-Wire, 5 Position, Sealable, Wire & Cable, 4A Contact Current Rating (Max), Signal, PBT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.2-0.82 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |