T4111001041-000 | TE Connectivity
Plug, 4 pole, screw connection, screw locking, straight, T4111001041-000
Order No.: 38P6652
EAN: 4099889721461
MPN:
T4111001041-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8302 € *
Available: 3 pcs.
Available in 12 Days: 455 pcs. - if ordered today
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
5 pcs.
7.4256 €
10 pcs.
6.9496 €
25 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 connector, T4111001041-000, TE Connectivity
The T4111001041-000 is a M12 screw connection that continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. This product also finds applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.
Features
- Acutator-sensor plug connections for DeviceNet
- IO link and profibus
- Unshielded
- Number of positions: 4
- Sealable: Yes
- Connector style: receptacle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.2-0.82 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |