T4110502051-000 | TE Connectivity
Circular connector, 5 pole, screw connection, screw locking, straight, T4110502051-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3776 € *
Available in 12 Days: 29 pcs. - if ordered today
Circular connector, T4110502051-000, TE Connectivity
Standard circular connector, Wire-to-Wire, 5 Position, Sealable, Wire & Cable, Signal, PBT, D Polarization code, Polyamide 66 GF25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.2-0.82 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |