T4110411031-000 | TE Connectivity
Circular connector, 3 pole, screw connection, screw locking, straight, T4110411031-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9456 € *
Available in 12 Days: 67 pcs. - if ordered today
Total Price:
16.95 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9456 €
5 pcs.
16.0650 €
10 pcs.
15.0297 €
25 pcs.
13.6969 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, T4110411031-000, TE Connectivity
Standard circular connector, Wire-to-Wire, 3 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, B Polarization code.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.2-0.82 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |