T4110002081-000 | TE Connectivity
Jack, 8 pole, screw connection, screw locking, straight, T4110002081-000
Order No.: 38P6640
EAN: 4099889721348
MPN:
T4110002081-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7925 € *
Available in 12 Days: 23 pcs. - if ordered today
Total Price:
12.79 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7925 €
5 pcs.
12.1261 €
10 pcs.
11.3407 €
25 pcs.
10.3411 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, T4110002081-000, TE
TE’s M8/M12 connectors continues to fill the ongoing needs for sensor connection in Industrial Machinery and Factory Automation.
A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.2-0.82 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |