T4041037041-000 | TE Connectivity

Circular connector, 4 pole, solder connection, screw locking, straight, T4041037041-000

Order No.: 72P3683
EAN: 4099891708719
MPN:
T4041037041-000
Series: M8
T4041037041-000 TE Connectivity Other Circular Connectors Image 1
T4041037041-000 TE Connectivity Other Circular Connectors Image 2
T4041037041-000 TE Connectivity Other Circular Connectors Image 3
T4041037041-000 TE Connectivity Other Circular Connectors Image 4
T4041037041-000 TE Connectivity Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3415 € *
Available in 12 Days: 79 pcs. - if ordered today
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
5 pcs.
8.8655 €
10 pcs.
8.2943 €
25 pcs.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, T4041037041-000, TE Connectivity

Standard circular connector, Wire-to-Board, 4 Position, Sealable, Signal, Nickel, Brass, A Polarization code, Polyamide 67 GF30.

Technical specifications
Filter Property Value
Version socket
Pin number 4 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly through hole
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No