8-1437719-1 | TE Connectivity

Panel plug, 3 pole, solder cup, screw locking, straight, 8-1437719-1

Order No.: 38P6704
EAN: 4099889721751
MPN:
8-1437719-1
8-1437719-1 TE Connectivity Other Circular Connectors Image 1
8-1437719-1 TE Connectivity Other Circular Connectors Image 2
8-1437719-1 TE Connectivity Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7401 € *
Available in 12 Days: 159 pcs. - if ordered today
Total Price:
173.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
7 pcs.
24.7401 €

standard circular connector, 8-1437719-1, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Plug, Shell Type: Metal, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Connector Mounting Type: Panel Mount, Mating Retention: With, Assembly Length: 24.4 mm, Wire Size: 24 AWG, Wire Size: 0.25 mm², Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 25

Technical specifications
Filter Property Value
Version panel plug
Cable cross-section 0.25 mm²
Pin number 3 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead