6-1437719-6 | TE Connectivity

Socket, 3 pole, solder connection, screw locking, straight, 6-1437719-6

Order No.: 38P6699
EAN: 4099889721713
MPN:
6-1437719-6
6-1437719-6 TE Connectivity Other Circular Connectors Image 1
6-1437719-6 TE Connectivity Other Circular Connectors Image 2
6-1437719-6 TE Connectivity Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1804 € *
Available in 12 Days: 108 pcs. - if ordered today
Total Price:
151.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
25.1804 €

standard circular connector, 6-1437719-6, TE Connectivity

Product Type: Connector, Connector System: Wire-to-Board, Sealable: Yes, Circular Connector Type: Receptacle, Shell Type: Metal, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Socket, Connector Mounting Type: Panel Mount, Mating Retention: With, Assembly Length: 15.5 mm, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 25

Technical specifications
Filter Property Value
Version socket
Cable cross-section 0.25 mm²
Pin number 3 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes