4-2172078-2 | TE Connectivity
Socket, 5 pole, solder connection, screw locking, angled, 4-2172078-2
Order No.: 38P6493
EAN: 4099889720501
MPN:
4-2172078-2
M12 connector, 4-2172078-2, TE Connectivity
Features
- Connector system: wire-to-board
- Shell type: metal
- Shielded
- Number of positions: 5
- Sealable: Yes
- Connector style: receptacle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 5 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |